Home » NEWEST Products » New by Manufacturer » WIZnet » WIZnet WizFi630 802.11 b/g/n Wi-Fi Gateway Module & Evaluation Board
NEWEST Products
WIZnet WizFi630 802.11 b/g/n Wi-Fi Gateway Module & Evaluation Board

WIZnet WizFi630 802.11 b/g/n Wi-Fi Gateway Module & Evaluation Board

WIZnet WizFi630 802.11 b/g/n Wi-Fi Gateway Module transforms the RS-232 protocol and TCP/IP protocol into IEEE 802.11 b/g/n wireless LAN protocol. The module enables a device with RS-232 serial interface to connect to LAN or WLAN for remote control, measuring, and administration. WizFi630 can also work as an IP router thanks to its internally embedded switch. This Wi-Fi module follows the 802.11b/g/n standard, supports up to 150Mbps speed in wireless interface, and provides a test board, pc software, and documents so that anyone can develop a wireless solution.

WizFi630 uses interfaces like serial (UART), LAN, Wi-Fi (WLAN) to perform functions such as serial-(UART)-to-Wi-Fi, serial-to-Ethernet, and Ethernet-to-Wi-Fi. Users can connect to WizFi630's internal web server or use serial commands for simple Wi-Fi settings. Not only serial devices, but also 8/16/32-bit microcontrollers can use UART for simple Wi-Fi settings.

The WizFi630 can significantly reduce the processes for wireless module design, testing, and certification, making it an excellent solution for users who lack wireless network experience. An evaluation board, the WizFi630-EVB, is also available for the WizFi630.


Features
  • Complies with IEEE802.11b/g/n
  • Gateway/AP(Bridge)/AP-Client/Client(Station)/
    Ad-hoc Mode, WDS/Repeater supports
  • 1T1R RF interface
  • Physical link rate up to 150Mpbs
  • Built-in 3 Ethernet ports
  • Support for 2 serial ports
  • Works as Wi-Fi router
  • WEP 64/128bit, WPA/WPA2-PSK TKIP, AES
  • 802.1x (only in AP mode)
  • 802.11e and WMM (Wi-Fi multimedia)
  • Router and firewall function supports

WizFi630-EVB Evaluation Board

WizFi630-EVB Evaluation Board
Wireless Specifications
  • Wireless standard: IEEE802.11b/g/n
  • Frequency range:
    • USA: 2.400 ~ 2.483GHz
    • Europe: 2.400 ~ 2.483GHz
    • Japan: 2.400 ~ 2.497GHz
    • China: 2.400 ~ 2.483GHz
  • Operating channels:
    • USA/Canada: 11 (1 ~ 11)
    • Major Europe Countries: 13 (1 ~ 13)
    • France: 4 (10 ~ 13)
    • Japan: 14 for 802.11b (1 ~ 14), 13 for 802.11g (1 ~ 13)
    • Korea/China: 13 (1 ~ 13)
  • Output power (Tolerance +/-1dBm):
    • 802.11b: 17dBm@11Mbps
    • 802.11g: 14dBm@54Mbps
    • 802.11n: 14dBm@150Mbps/72Mbps
  • Receive sensitivity:
    • 802.11b: -89dBm@11Mbps
    • 802.11g: -74dBm@54Mbps
    • 802.11n (40MHz): -66dBm@150Mbps
    • 802.11n (20MHz): -70dBm@72Mbps
  • Data rates:
    • 802.11b: 1,2,5.5,11Mbps
    • 802.11g: 6,9,12,18,24,36,48,54Mbps
    • 802.11n (20MHz): 7,14.5,21.5,28.5,43.5,57.5,65,72Mbps
    • 802.11n(40MHz): 29.5,86.5,115,130,144,150Mbps
  • Modulation type:
    • 11g: OFDM (64QAM, 16QAM, QPSK, BPSK)
    • 11b: DSS (CCK, DQPSK, DBPSK)
  • Antenna: u.FL (EVB : 1T1R 2dBi)
Block Diagram

Block Diagram

  • WIZnet
  • Wireless
  • Development Tools|Embedded Solutions