|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » WIZnet » WIZnet ARM Cortex M3 iMCU W7200 & Evaluation Board
NEWEST Products
WIZnet ARM Cortex M3 iMCU W7200 & Evaluation Board

WIZnet ARM Cortex M3 iMCU W7200 & Evaluation Board

WIZnet ARM Cortex M3 Internet Embedded MCU (iMCU) W7200 is a one-chip solution that integrates an ARM 32-bit Cortex-M3 core from STmicro, 20KB SRAM, and a hardwired TCP/IP core for high performance and easy development. The TCP/IP core is a market-proven hardwired TCP/IP stack with an integrated Ethernet MAC & PHY. The Hardwired TCP/IP stack supports the TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE which has been used in various applications for years.

Also available is the W7200-EVB Evaluation Board for testing the iMCU W7200 and for prototyping development. W7200-EVB is composed of a W7200 based on the ARM Cortex M3, which acts as a hardwired TCP/IP embedded Ethernet controller, and a FT232R which acts as USB-to-UART interface IC. The USB-to-UART interface IC in W7200-EVB can be used for UART communication. And the extension pin header (total of 40 pins) allows the user for easy connection and testing. W7200-EVB can provide simple example codes based on ANSI C to implement various internet application programs based on the W5200. Also, the W5200 can be used as a small embedded device in power down mode to save power consumption.

iMCU W7200 Features
  • ARM 32-bit Cortex-M3 Core from STmicro
    • 72MHz maximum frequency (1.25 DMIPS/MHz)
    • 20Kb Data Memory (RAM)
    • 128Kb Code Memory
    • Low power: Support sleep, stop, and standby modes
    • 7 timers:
      • Three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
      • 2 watchdog timers (independent and window)
      • SysTick timer 24-bit downcounter
    • Full-duplex UART
    • CRC calculation unit, 96-bit unique ID
    • GPIO, SPI, USART, and USB interfaces

  • Hardwired TCP/IP
    • 10BaseT/100BaseTX Ethernet PHY embedded
    • Power down mode supported for reducing power consumption
    • Hardwired TCP/IP protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
    • Auto negotiation (full-duplex and half duplex), auto MDI/MDIX
    • ADSL connection with PPPoE protocol with PAP/CHAP authentication mode support
    • 8 independent sockets which are running simultaneously
    • 32Kb data buffer for the network
    • Network status LED outputs (TX, RX, full/half duplex, collision, link, and speed)
W7200-EVB Evaluation Board
W7200-EVB Evaluation Board
W7200-EVB Features
  • W7200 (Cortex-M3 + W5200 core)
  • RJ-45 which is integrated transformer
  • USB-to-UART interface IC
  • 40-pin expanded header
  • 2 user LEDs, 2 serial TX/RX LEDs,
    1 power indicator LED
  • Mode S/W, Reset S/W
  • Power source: USB BUS power (500mA)
    or external VIN (5V)
Block Diagram

Block Diagram

  • WIZnet
  • Development Tools|Embedded Solutions