Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay / Vitramon » Quad High Frequency Capacitors - Vishay Vitramon
NEWEST Products
Vishay Vitramon Quad High Frequency Capacitors
 Vishay Super 12 for 2014

Vishay Vitramon Quad High Frequency Capacitors

Vishay Vitramon Quad High Frequency Capacitors feature ultra-low ESD (0.01 Ω @ 150 kHz, 1000 pF Case size 1111), ultra-high Q (> 2000), high serial resonant frequency (SRF), high voltage (250 V for 0505, 1500 V for 1111) and parallel resonant frequency (PRF). The Quad case sizes are 0505 and 1111.

ELECTRICAL SPECIFICATIONS
  • Note: Electrical characteristics at 25 °C unless otherwise specified
  • Operating Temperature: - 55 °C to + 125 °C
  • Capacitance Range: 0505: 1.0 pF to 100 pF, 1111: 1.0 pF to 1000 pF
  • Voltage Rating: 25 VDC to 1500 VDC
  • Temperature Coefficient of Capacitance (TCC): C0G (D): 0 ppm/°C ± 30 ppm/°C from - 55 °C to + 125 °C with zero (0) VDC applied
  • Dissipation Factor (DF): C0G (D): 0.05 % max. at 1.0 VRMS and 1 MHz for values 1000 pF, C0G (D): 0.05 % max. at 1.0 VRMS and 1 kHz for values > 1000 pF
  • Aging Rate: 0 % maximum per decade
  • Insulation Resistance (IR): At + 25 °C and rated voltage 100 000 M minimum or 1000 ΩF, whichever is less, At + 125 °C and rated voltage 10 000 M minimum or 100 ΩF, whichever is less
  • Dielectric Strength Test: Performed per method 103 of EIA-198-2-E.
  • Applied test voltages: 200 VDC-rated: Min. 250 % of rated voltage
  • 300 VDC-rated: Min. 150 % of rated voltage
  • 630 VDC to 1000 VDC-rated: 150 % of rated voltage
  • 1500 VDC: 120 % rated voltage
Key Benefits
  • Ultra-low ESD (0.01 Ω @ 150 kHz, 1000 pF Case size 1111)
  • Ultra-high Q (> 2000)
  • High serial resonant frequency (SRF) and parallel resonant frequency (PRF)
  • Quad case sizes 0505 and 1111
  • High voltage (250 V for 0505, 1500 V for 1111)
Applications
  • Telecom
  • Medical equipment
  • Military communications
  • Instrumentation
Dimensions
Dimensions
  • Vishay / Vitramon