Home » NEWEST Products » New by Manufacturer » Vishay Semiconductors » VSMx14940 Infrared Emitters - Vishay Semiconductor
NEWEST Products
Vishay Semiconductor VSMx14940 Infrared Emitters

Vishay Semiconductor VSMx14940 Infrared Emitters

Vishay Semiconductor VSMx14940 infrared emitters are infrared, 940nm, side looking emitting diodes. The VSMB14940 includes GaAlAs multi quantum well (MQW) technology. As part of the SurfLight portfolio, the VSMY14940 is based on GaAlAs surface emitter chip technology. Vishay Semiconductor VSMx14940 feature extreme high radiant intensities, high optical power and high speed, and are molded in clear, untinted PCB based package (with lens) for surface mounting (SMD).


Features
  • Surface mount package type
  • Dimensions (L x W x H in mm): 3.2 x 2.51 x 1.2
  • 940nm peak wavelength
  • High reliability
  • High radiant power
  • Very high radiant intensity
  • Suitable for high pulse current operation

Applications
  • Emitter for remote control
  • IR touch panels
  • Photointerrupters
  • Optical switch

eNews
  • Vishay Semiconductors