Vishay WSLP2726 and WSLP4026 Series Power Metal Strip® Resistors Vishay/Dale's WSLP2726 and WSLP4026 Series Power Metal Strip®Resistors offer very high power (up to 7W) and extremely low resistance values down to 0.0005Ω. In addition, the WSLP2726 and WSLP4026 Series Power Metal Strip®Resistors from Vishay/Dale feature very low inductance of 0.5nH to 5nH, all welded construction, surface mountable design, compliance to RoHS Directive 2002/95/EC, and high-temperature performance to +170ºC. View More Vishay Current Sense Resistors
|
STANDARD ELECTRICAL SPECIFICATIONS: WSLP2726
Global Model
| Size
| Power Rating P70ºC W | Tolerance ±%
| Resistance Value Range (Ω)
| Resistance Values Currently Available2 (Ω) | | WSLP2726 | 2726 | 5.0 | 1.0, 5.0
| 2m | 2m | | WSLP2726 | 2726 | 7.0 | 1.0, 5.0
| 0.5m to 1m
| 0.5m, 1m
| Notes
- Power rating depends on the max. temperature at the solder point, component placement
density and the substrate material. - Part marking: Model, value, tolerance, date code.
(2) Other values may be available, contact factory.
STANDARD ELECTRICAL SPECIFICATIONS: WSLP4026
Global Model
| Size
| Power Rating P70ºC W | Tolerance ±%
| Resistance Value Range (Ω)
| Resistance Values Currently Available2 (Ω) | | WSLP4026 | 4026 | 5.0 | 1.0, 5.0 | 2m | 2m | | WSLP4026 | 4026 | 7.0 | 1.0, 5.0 | 0.5m to 1m
| 0.5m, 1m
| Notes
- Power rating depends on the max. temperature at the solder point, component placement
density and the substrate material. - Part marking: Model, value, tolerance, date code.
(2) Other values may be available, contact factory.

|