Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Semiconductors VSMY High Speed IR Emitting Diodes
NEWEST Products

Vishay Semiconductor

VSMY Series High Speed IR Emitting Diodes


Vishay Semiconductors VSMY Series High Speed IR Emitting Diodes are infrared, 850nm-emitting diodes based on surface emitter technology with high radiant intensity, high optical power, and high speed. Vishay Semiconductors VSMY Series High Speed IR Emitting Diodes come in four package forms--PLCC-2, Gull Wing, Reverse Gull Wing, and 0805--all but the first of which are molded in clear, untinted plastic packages. All of these diodes are designed for surface mounting and are suitable for high pulse current operation.

New! View Automotive Grade VSMY785*X01 IR Emitting Diodes


Common Features

  • Package type: surface mount
  • Peak wavelength: λp = 850 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Suitable for high pulse current operation
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

VSMY1850 High Speed IR Emitting Diode

 

VSMY1850 is an infrared diode based on GaAlAs surface emitter chip technology with high radiant intensity, high optical power, and high speed, molded in clear, untinted 0805 plastic package for surface mounting.

Features

  • Package form: 0805 standard surface-mountable
  • Dimensions (L x W x H in mm): 2 x 1.25 x 0.85
  • High speed
  • Angle of half sensitivity: ϕ = ± 60°
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering

Applications

  • IrDA compatible data transmission
  • Miniature light barrier
  • Photointerrupters
  • Optical switch
  • Emitter source for proximity sensors
  • IR touch panels
  • IR Flash
  • IR illumination
  • 3D TV
VSMY1850 High Speed IR Emitting Diode

View Product Detail



PART NUMBER
Ie (mW/sr) ϕ (deg) λp (nm) tr (ns) PACKAGE FORM
VSMY1850 10 ± 60 850 10 0805


VSMY2850RG and VSMY2850G High Speed IR Emitting Diodes

 

VSMY2850 series are infrared diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power, and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting.

Features
  • Package form: GW, RGW
  • Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
  • Very high radiant intensity
  • Angle of half intensity: ϕ = ± 10°
  • Terminal configurations: gullwing or reverse gullwing
  • Package matches with detector VEMD2500X01 series
  • Floor life: 4 weeks, MSL 2a, acc. J-STD-020
  • Halogen-free according to IEC 61249-2-21 definition

Applications

  • IrDA compatible data transmission
  • Miniature light barrier
  • Photointerrupters
  • Optical switch
  • Emitter source for proximity sensors
  • IR touch panels
  • IR illumination
VSMY285ORG

VSMY2850G

View Products List



PART NUMBER
Ie (mW/sr) ϕ (deg) λp (nm) tr (ns) PACKAGE FORM
VSMY2850RG 100 ± 10 850 10 Reverse gullwing
VSMY2850G 100 ± 10 850 10 Gullwing


VSMY3850 High Speed IR Emitting Diode

 

VSMY3850 is an infrared diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting.

Features
  • Package form: PLCC-2
  • Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75
  • Angle of half intensity: ϕ = ± 60°
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering

Applications

  • Infrared radiation source for operation with CMOS cameras (illumination)
  • High speed IR data transmission
  • IR touch panels
  • 3D TV
  • Light curtain

VSMY3850 High Speed IR Emitting Diode

View Product Detail



PART NUMBER
Ie (mW/sr) ϕ (deg) λp (nm) tr (ns) PACKAGE FORM
VSMY3850 17 ± 60 850 10 PLCC-2


 



  • Vishay
  • Lighting
  • IR|Optoelectronics|Infrared Data Communications