VLSL40 High Brightness LED Power Modules The VLSL40 modules are designed for flexible use due to the option for using special reflectors (VLSL-REFL01) to adjust the emission characteristics. The reflector is composed of an Al-alloy material with a non-high-polished surface. By using different reflector combinations, the emission in one direction can be adjusted in a typical range of 120º to 55º.
- Standard solder mask material

Part Number
| # LEDs
| Luminous Flux (at IF=700 mA typ.)
| Power Dissipation
| Angle of half intensity
| | VLSL4012A | 12 | φv=1740 lm
| 35W | ± 80º
| | VLSL4024A | 24 | φv=3480 lm
| 69W | ± 80º | | VLSL4036A | 36 | φv=5220 lm
| 104W | ± 80º |

|
| VLSL50 High Brightness LED Power Modules The VLSL50 modules are designed with a clear silicone lens for a butterfly shaped radiation characteristic.
- Luminous flux and color binning

Part Number
| # LEDs
| Luminous Flux (at IF=700 mA typ.)
| Power Dissipation
| Angle of half intensity
| | VLSL5012A | 12 | φv=1740 lm
| 35W | ± 35º Vert. ± 60º Hrtz.
| | VLSL5024A | 24 | φv=3480 lm
| 69W | ± 35º Vert. ± 60º Hrtz. | | VLSL5036A | 36 | φv=5220 lm
| 104W | ± 35º Vert. ± 60º Hrtz. |

|