|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » SMD Safety Capacitor - Vishay
NEWEST Products
Vishay Vitramon SMD Saftey Capacitor

Vishay Vitramon SMD Safety Capacitors

Vishay Vitramon SMD Safety Certified Capacitors are approved for IEC 60384-14: 2005, 3rd edition and come in Dielectric C0G (NP0) and X7R with three sizes: 2008, 2012, and 2220. Features include X1/Y2 and X2 classification rated for 250 VAC, a Wet build process and Reliable Noble Metal Electrode (NME) system.

Features:
  • Approved IEC 60384-14: 2005, 3rd edition
  • Dielectric C0G (NP0) and X7R with three sizes: 2008, 2012, and 2220
  • X1/Y2 and X2 classification rated for 250 VAC
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system

ELECTRICAL SPECIFICATIONS for X7R:
  • Operating temperature: - 55°C to + 125°C
  • Temperature Coefficient of Capacitance (TCC): ± 15% from - 55°C to + 125°C, with 0VDC applied
  • Dissipation Factor (DF) (1) : 2.5% maximum at 1.0VRMS at 1 kHz or per IEC 60384-14 3rd edition 2005-07 at 1.0VRMS at 10kHz
  • Insulating Resistance: At + 25°C 100 000MΩ or 1000ΩF whichever is less. At + 125°C 10 000MΩ or 100ΩF whichever is less.
  • Aging Rate: 1% maximum per decade
  • Voltage Proof Test: X1/Y2: 1500 VAC (RMS), 60s ± 1s, X2: 1075VDC, 60s ± 1s
  • Peak Impulse Voltage: X1/Y2: 5000V, X2: 2500V
Applications:
  • Power supplies
  • Facsimile and telephone
  • AC equipment and appliances
  • Lightning strike and voltage surge protection
  • EMI and AC line filtering
  • Isolators
ELECTRICAL SPECIFICATIONS for C0G (NP0):
  • Operating temperature: - 55°C to + 125°C
  • Temperature Coefficient of Capacitance (TCC): 0 ppm/°C ± 30 ppm/°C from - 55°C to + 125°C
  • Dissipation Factor (DF) (1) : 0.1% maximum for values ≤1000 pF at 1.0 VRMS at 1 MHz or per IEC 60384-14 3rd edition 2005-07 at 1.0VRMS at 10kHz
  • Insulating Resistance: At + 25°C 100 000 MΩ or 1000 ΩF whichever is less.
  • At +125°C 10 000MΩ or 100ΩF whichever is less.
  • Aging Rate: 0% maximum per decade
  • Voltage Proof Test: X1/Y2: 1500 VAC (RMS), 60s ± 1 s, X2: 1075 VDC, 60 s ± 1 s
  • Peak Impulse Voltage: X1/Y2: 5000V, X2:2500V
Dimensions
Dimensions
  • Vishay / Vitramon