Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Bidirectional Symmetrical Single Line ESD-Protection Diode
NEWEST Products
Vishay Semiconductors Bidirectional Symmetrical Single Line ESD-Protection Diode

Vishay Semiconductors Bidirectional
Symmetrical Single Line ESD-Protection Diode

Vishay Semiconductors' Bidirectional Symmetrical Single Line ESD-Protection Diode clamps positive and negative overvoltage transients to ground. Connected between the signal or data line and the ground the Bidirectional Symmetrical Single Line ESD-Protection Diode offers a high isolation (low leakage current, low capacitance) within the specified working range. Due to the short leads and small package size (CLP0603 package) of the Vishay Semiconductors Bidirectional Symmetrical Single Line ESD-Protection Diode the line inductance is very low, so that fast transients like an ESD-strike can be clamped with minimal over- or undershoots.

Features
  • Ultra compact CLP0603 package
  • Low package height < 0.3 mm
  • 1-line ESD-protection
  • Working range ± 5.5 V
  • Low leakage current < 0.1 μA
  • Low load capacitance CD = 10 pF
  • ESD-protection acc. IEC 61000-4-2
± 30 kV contact discharge
± 30 kV air discharge
  • Lead plating: Au (e4)
  • Lead material: TiNiAg
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Vishay
  • Circuit Protection