|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Siliconix SiR870DP ThunderFET® 100V Power MOSFETs
NEWEST Products
Vishay Siliconix SiR870DP ThunderFET® 100V Power MOSFETs

Vishay Siliconix SiR870DP ThunderFET®
100V Power MOSFETs

Vishay Siliconix SiR870DP 100V N-Channel TrenchFET® Power MOSFETs use ThunderFET® technology to provide the industry's lowest on-resistance of 7.8mΩ at 4.5V. The Vishay Siliconix SiR870DP also offers a very low on-resistance of 6mΩ at 10V. These Vishay Siliconix ThunderFET devices also provide an industry-low 208 mΩ-nC figure of merit (FOM) at 4.5V. The low on-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. SiR870DP 100V TrenchFET Power MOSFETs are designed for higher frequency and switching applications.

Features
  • Low on-resistance of 7.8mΩ at 4.5V is the industry's lowest
  • Very low on-resistance of 6mΩ at 10V
  • Lower conduction losses and reduced power consumption for energy saving green solutions
  • Idustry-low 208mΩ-nC FOM at 4.5V
  • Package: PowerPAK SO-8
  • VDS (V) 100
  • VGS (V) ± 20
Applications
  • Fixed Telecom
  • DC/DC Converter
  • Primary and Secondary Side Switch
  • Vishay
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)