Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Siliconix SiZ730DT PowerPAIR® Dual Power MOSFETs
NEWEST Products
Vishay Siliconix SiZ730DT PowerPAIR® Dual Power MOSFETs

Vishay Siliconix SiZ730DT PowerPAIR® Asymmetric Dual Power MOSFETs

Vishay Siliconix SiZ730DT PowerPAIR® Dual Power MOSFETs feature high- and low-side MOSFETs combined in one compact 6mm x 3.7mm package. The Vishay Siliconix SiZ730DT comes in a package one third smaller than two discrete PowerPAK® 1212-8 packages or two thirds smaller than two discrete SO-8 packages. Optimized asymmetric design provides on-resistance over 30% lower than using a PowerPAK 1212-8 for the low side. These PowerPAIR dual power MOSFETs reduce package count and save space with a pin arrangement that simplifies layout. Reduced parasitic inductance increases efficiency and reduces ringing. The Vishay Siliconix SiZ730DT is designed for use in system power, POL low-current DC/DC, and synchronous buck applications in notebooks, VRMs, power modules, graphics cards, servers, and gaming consoles.

Features
  • High- and low-side MOSFETs combined in one compact 6 mm x 3.7 mm package
  • One package is 1/3 smaller than two discrete PowerPAK® 1212-8 packages, or 2/3 smaller than two discrete SO-8 packages
  • Optimized asymmetric design provides on-resistance over 30 % lower than using a PowerPAK 1212-8 for the low side
  • Reduces package count, pinning arrangement simplifies layout and saves PCB space
    • Reduced parasitic inductance increases efficiency and reduces ringing
  • Halogen-free According to IEC 61249-2-21 Definition
  • 100% Rg Tested
  • 100% UIS Tested
  • Compliant to RoHS Directive 2002/95/EC
Applications
  • System power, POL low-current DC/DC and synchronous buck applications in
    • Notebooks
    • VRMs
    • Power modules
    • Graphics cards
    • Servers
    • Gaming consoles

Schematic

Schematic
  • Vishay
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)