|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Siliconix SiR804DP 100V N-Channel MOSFETs
NEWEST Products
Vishay Siliconix SiR804DP 100V N-Channel MOSFETs

Vishay Siliconix SiR804DP 100V N-Channel MOSFETs

Vishay Siliconix SiR804DP 100V N-Channel devices are TrenchFET® Power MOSFETs in a PowerPAK® SO-8 package. Vishay Siliconix SiR804DP 100V N-Channel Power MOSFETs feature low on-resistance of 0.0072Ω at 10V, 0.0078Ω at 7.5V, and 0.0103 at 4.5V. Vishay Siliconix SiR804DP TrenchFET® Power MOSFETs are designed for use in fixed telecom, DC/DC converter, and primary side switch applications.


Features
  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • VDS (V): 100
  • RDS(on) (Ω):
    • 0.0072 at VGS = 10V
    • 0.0078 at VGS = 7.5V
    • 0.0103 at VGS = 4.5V
  • 100% Rg Tested
  • 100% UIS Tested
  • Compliant to RoHS Directive 2002/95/EC
Applications
  • Fixed Telecom
  • DC/DC Converter
  • Primary Side Switch

PowerPAK SO-8

PowerPAK SO-8
  • Vishay
  • Power Management
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)