Home » NEWEST Products » New by Manufacturer » Vishay » SiC779 Integrated DrMOS Power Stage - Vishay Siliconix
NEWEST Products
Vishay Siliconix SiC779 Integrated DrMOS Power Stage

Vishay Siliconix SiC779
Integrated DrMOS Power Stage

Vishay Siliconix SiC779 Integrated DrMOS Power Stage is an integrated solution that contains PWM optimized n-channel MOSFETs (high side and low side) and a full featured MOSFET driver IC. The Vishay Siliconix SiC779 complies with the Intel DrMOS standard for desktop and server Vcore power stages. The SiC779 Integrated DrMOS Power Stage delivers up to 40A continuous output current and operates from an input voltage range of 3V to 16V. The integrated MOSFETs are optimized for output voltages in the ranges of 0.8V to 2.0V with a nominal input voltage of 12V. The device can also deliver very high power at 5V output for ASIC applications. The Vishay Siliconix SiC779 is optimized for high frequency buck applications. Operating frequencies in excess of 1MHz can easily be achieved.

Features
  • Industry benchmark Gen III MOSFETs with integrated Schottky diode
  • DrMOS compliant gate driver IC
  • Enables Vcore switching at 1MHz
  • Easily achieve > 93% efficiency in multi-phase,low output voltage solutions
  • Low ringing on the VSWH pin reduces EMI
  • Pin compatible with DrMOS 6 x 6 version 4.0
  • Tri-state PWM input function prevents negative output voltage swing
  • 5V logic levels on PWM
  • MOSFET threshold voltage optimized for 5 V driver bias supply
  • Automatic skip mode operation (SMOD) for light load efficiency
  • Under-voltage lockout
  • Built-in bootstrap schottky diode
  • Adaptive deadtime and shoot through protection
  • Thermal shutdown warning flag
  • Low profile, thermally enhanced PowerPAK® MLP 6 x 6 40 pin package
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS Directive 2002/95/EC
Applications
  • CPU and GPU core voltage regulation
  • Server, computer, workstation, game console, graphics boards, PC

Application Diagram

Application Diagram
  • Vishay
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management