|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Fast Switching Avalanche Rectifiers - Vishay
NEWEST Products
Fast Switching Avalanche Rectifiers

Vishay Semiconductors Fast
Switching Avalanche Rectifiers

Vishay Semiconductors Fast Switching Avalanche Rectifiers are for use in lighting, fast rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication. These Fast Switching Avalanche Rectifiers come in a very low profile package (typical height of 1.1 mm) and are ideal for automated placement. Vishay Semiconductors Fast Switching Avalanche Rectifiers are available in a glass passivated chip junction, have a fast reverse recovery time, controlled avalanche characteristics, low leakage current and high forward surge capability.

Features
  • Very low profile - typical height of 1.1 mm
  • Ideal for automated placement
  • Glass passivated chip junction
  • Fast reverse recovery time
  • Controlled avalanche characteristics
  • Low leakage current
  • High forward surge capability
  • AEC-Q101 qualified
Part Number IF(AV) VRRM IFSM trr EAS Datasheet
AR3PD-M3/86A 3.0A 200V 50A 140ns 20mJ
AR3PG-M3/86A 3.0A 400V 50A 140ns 20mJ
AR3PK-M3/86A 3.0A 800V 50A 120ns 20mJ
AR4PD-M3/86A 4.0A 200V 65A 140ns 20mJ
AR4PG-M3/86A 4.0A 400V 65A 140ns 20mJ
AR4PK-M3/86A 4.0A 800V 65A 120ns 20mJ
  • Vishay
  • Lighting
  • General Lighting|Industrial|General Illumination (Industrial)|Residential|General Illumination (Residential)|Retail|General Illumination (Retail)|Transportation (Automotive)|Semiconductors|Discrete Semiconductors|Diodes & Rectifiers