Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay IR Receiver Modules for 3D Synchronization Signals
NEWEST Products
Vishay Semiconductors TSOPx5D26 IR Receiver Modules for 3D Synchronization Signals

Vishay Semiconductors TSOPx5D26 IR Receiver Modules for 3D Synchronization Signals

Vishay Semiconductors TSOPx5D26 IR Receiver Modules are SMD IR receiver modules for 3D sychronization signals. The receivers are designed to operate at a carrier frequency of 26.2kHz and a wavelength of 830nm to avoid interference with standard remote control systems at 940nm and 30kHz to 56kHz. Vishay Semiconductors TSOPx5D26 IR Receiver Modules for 3D Synchronization Signals can receive continuously transmitted signal patterns with a minimum burst length of 6 cycles and frame rates up to 200Hz. The circuits provide good suppression of optical noise from CFLs, LCD backlight, and plasma panels.


Part Number Datasheet Transmission Distance Pinning
(See block diagrams below)
TSOP75D26TT
45m 1, 4 = GND, 2 = VS, 3 = OUT
TSOP35D26TT 35m 1 = GND, 2 = N.C., 3 = VS, 4 = OUT

Features
  • Compliant to CEA-2038 for long command encoding
  • Command driven IR synchronized active eyewear standard
  • Center frequency at 26.2kHz to reduce interference with IR remote control signals at 30kHz to 56kHz
  • Package can be used with IR emitters with wavelength 830nm as well as standard 940nm
  • Very low supply current and stand-by mode
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage range: 2.5V to 5.5V
  • Improved immunity against modulated light sources
  • Insensitive to supply voltage ripple and noise
  • Taping available for topview and sideview assembly
Block Diagrams

Block Diagrams

Application Circuit

Application Circuit
  • Vishay
  • Optoelectronics|Infrared Data Communications