Vishay Power Management ICs
Vishay Siliconix power management ICs
include new high-performance
SiC769
integrated power stage devices with
Gen III MOSFET
and
DrMOS
-compliant gate driver
IC
and
SiC413
/
SiC417
synchronous buck regulators
with integrated
PWM
controller and
Gen III Trench MOSFET
s. The
Vishay Siliconix SiC769
integrated power stage
IC
is a
power management
device that enables
Vcore
switching at 1 MHz and can easily achieve greater than 90% efficiency in multi-phase, low output voltage solutions. The
Vishay Siliconix SiC413 synchronous buck regulator
is a
microBUCK
™ family
power management
device featuring integrated current sense, cycle by cycle over-current protection, and a built-in bootstrap diode. The
SiC413
provides 4A continuous output current. The
SiC417
synchronous buck regulator
is a
microBUCK
power management
device offering 10A continuous output current along with integrated configurable 150 mA
LDO
with bypass logic, integrated bootstrap diode, and temperature compensated current limit.
|
Features
-
Integrated Gen III MOSFETs and DrMOS compliant gate driver IC
-
Enables Vcore switching at 1 MHz
-
Easily achieve > 90 % efficiency in multi-phase, low output voltage solutions
-
Low ringing on the VSWH pin reduces EMI
-
Pin compatible with DrMOS 6 x 6 version 3.0
-
Tri-state PWM input function prevents negative output voltage swing
-
5 V logic levels on PWM
-
MOSFET threshold voltage optimized for 5 V driver bias supply
-
Automatic skip mode operation (SMOD) for light load efficiency
-
Under-voltage lockout
-
Built-in bootstrap schottky diode
-
Adaptive deadtime and shoot through protection
-
Thermal shutdown warning flag
-
Low profile, thermally enhanced PowerPAK® MLP 6 x 6 40 pin package
-
Halogen-free according to IEC 61249-2-21 definition
-
Compliant to RoHS directive 2002/95/EC
Applications
-
CPU and GPU core voltage regulation
-
Server, computer, workstation, game console, graphics
boards, PC
SiC769CD Datasheet
|
Features
-
Integrated PWM controller and Gen III trench MOSFETs
-
Quick and easy single chip converter
-
Integrated current sense
-
Cycle by cycle over-current protection
-
Built-In bootstrap diode
-
Output over-voltage protection
-
Under voltage lockout
-
Thermal shutdown
-
Soft start
-
Break-before-make operation
-
Compliant to RoHS directive 2002/95/EC
Applications
-
LCD TV, set top box and DVD player
-
Desktop PC and server
-
Add-in graphics board
-
Memory, FPGA or μP device power supplies
-
Point of load dc-to-dc conversion
-
Telecom and networking equipment
SiC413 Datasheet
|
Features
-
High efficiency > 92 %
-
Internal power MOSFETs:
-
High-side RDS(ON) = 27 mΩ
-
Low-side RDS(ON) = 9 mΩ
-
Integrated bootstrap diode
-
Integrated configurable 150 mA LDO with bypass logic
-
Temperature compensated current limit
-
Pseudo fixed-frequency adaptive on-time control
-
All ceramic solution enabled
-
Programmable input UVLO threshold
-
Independent enable pin for switcher and LDO
-
Selectable ultra-sonic power-save mode
-
Internal soft-start and soft-shutdown
-
1 % internal reference voltage
-
Power good output and over voltage protection
-
Compliant to RoHS directive 2002/95/EC
Applications
-
Notebook, desktop and server computers
-
Digital HDTV and digital consumer applications
-
Networking and telecommunication equipment
-
Printers, DSL and STB applications
-
Embedded applications
-
Point of load power supplies
SiC417 Datasheet
|
|