|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay / Sfernice P11L / P Cermet Potentiometers
NEWEST Products
Vishay / Sfernice P11L / P Cermet Potentiometers

Vishay / Sfernice P11L / P Cermet Potentiometers

Vishay / Sfernice Cermet Potentiometers are available in two series, the P11L and the P11P. Vishay / Sfernice P11L / P Cermet Potentiometers feature large rotational life cycle, low temperature coefficient, cermet element, and 12.5 mm square single turn panel control. P11L Cermet Potentiometers feature 2 million cycles, 4, 6 and 6.35 shaft diameters and 29 terminal styles, and multiple assemblies. P11P Cermet Potentiometers feature high dielectric strength up to 5000 VRMS, plastic shaft and bushing, two shaft lengths and 29 terminal styles. Applications include control panels, welding machine controls, air conditioning units, tooling machines, medical systems, x-ray equipment.

P11L Features
  • 2 million cycles
  • Cermet element
  • 12.5 mm square single turn panel control
  • 4, 6 and 6.35 shaft diameters and 29 terminal styles
  • Multiple assemblies - up to four modules
  • Test according to CECC 41000 or IEC 60393-1
  • Low temperature coefficient
  • Custom designs on request
  • Linearity ± 3 % (± 2 % available)
  • Compliant to RoHS Directive 2002/95/EC


P11P Features
  • High dielectric strength potentiometer up to 5000 VRMS
  • Cermet element
  • 12.5 mm square single turn panel control
  • Plastic shaft and bushing
  • Two shaft lengths and 29 terminal styles
  • Multiple assemblies - up to seven modules
  • Test according to CECC 41000 or IEC 60393-1
  • Shaft and panel sealed version
  • Up to twenty-one indent positions
  • Rotary switch options
  • Custom designs on request
  • Compliant to RoHS Directive 2002/95/EC
P11P Applications
  • Control Panels
  • Welding Machine Controls
  • Air Conditioning Units
  • Tooling Machines
  • Medical Systems
  • X-Ray Equipment

P11L Applications
  • Control Panels
  • Welding Machine Controls
  • Air Conditioning Units
  • Tooling Machines
  • Medical Systems
  • X-Ray Equipment






  • Vishay
  • Industrial
  • Passive Components|Potentiometers & Rheostats