Home » NEWEST Products » New by Manufacturer » Vishay » Vishay / Thin Film HTRN High Temp Resistors
NEWEST Products
Vishay / Dale HTRN Thin Film High Temperature Resistors

Vishay / Thin Film HTRN
High Temperature Resistors

Vishay /Thin Film HTRN High Temperature Resistors feature an operating temp range of -55C to 215C and noise less than 35dB and absolute TCR of +/- 25ppm/c and TCR tracking of 5ppm/c. Vishay / Thin Film HTRN High Temperature Resistors offer a ratio tolerance to ± 0.05 %, ratio stability ± 0.1 % and rugged molded case construction with no internal solder. Applications include automotive, oil and gas exploration, aerospace engine control, telecommunications and industrial equipment.

Features
  • Ratio tolerance to ± 0.05 %
  • Ratio stability ± 0.1 %
  • - 55 °C to 215 °C operating temperature range
  • 0.068" (1.73 mm) maximum seated height
  • Rugged molded case construction with no internal solder
  • Low temperature coefficient (± 25 ppm/°C)
  • JEDEC MS-012 STD variation AA package
  • Gold terminations for durable attach bonds
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
Applications
  • Oil/gas exploration industry
  • Automotive
  • Aerospace engine control
  • High temperature applications





  • Vishay
  • Industrial|Transportation
  • Passive Components|Resistors