|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » VBUS053CZ-HAF ESD-Protection Array - Vishay
NEWEST Products

Vishay Semiconductors Logo


Vishay Semiconductors
VBUS053CZ-HAF ESD-Protection Array

Vishay introduces VBUS053CZ-HAF, an ESD-protection array featuring low capacitance and leakage currents to protect USB-OTG ports against transient voltage signals. The VBUS053CZ-HAF ESD-Protection Array has three lines of USB ESD protection at a 5.5 V working range, and one line of VBUS protection at a 28 V working range. The VBUS053CZ-HAF ESD-Protection Array features a low load capacitance of 0.7 pF for the three data lines D+, D-, and ID, and a low maximum leakage current of 0.085 µA at the working voltage of 3.3 V, and 1 µA at 5.5 V. The array provides a low typical clamping voltage of 15 V at 3 A for the data lines. VBUS053CZ-HAF offers a typical clamping voltage of 53 V at 3 A for the VBUS line. In addition, VBUS053CZ-HAF provides transient protection as per IEC 61000-4-2 at 15 kV contact and 15 kV air discharge as well as surge current protection in accordance with IEC 6100-4-5 from 3 A. Constructed with the leadless LLP75-7L package and an ultra-low profile of 0.6 mm to minimize the board space required for active ESD protection, the Vishay VBUS053CZ-HAF ESD-Protection Array is ideally suited for high-speed data applications.


Features
  • Ultra compact LLP75-7L package
  • Low package height < 0.6 mm
  • 3-line USB ESD-protection with max.
    working range = 5.5 V
  • VBUS-protection with 28 V working range
  • Low leakage current
  • Low load capacitance CD = 0.7 pF
  • ESD-protection to IEC 61000-4-2
  • ± 15 kV contact discharge
  • ± 15 kV air discharge
  • Surge current acc. IEC 61000-4-5 IPP > 3 A
  • e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications
  • USB 2.0
  • HDMI in HDTVs
  • Mobile Electronics
    • Portable gaming systems
    • MP3 players
    • Cell phones
Vishay RoHs
Vishay Semiconductors VBUS053CZ-HAF ESD-Protection Array

Vishay Semiconductors VBUS053CZ-HAF ESD-Protection Array Specifications


Mouser eNewsletter
  • Vishay
  • Circuit Protection