|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Siliconix D-Series High Voltage Power MOSFETs
NEWEST Products
Vishay Siliconix D-Series High Voltage Power MOSFETs

Vishay Siliconix D-Series
High Voltage Power MOSFETs

Vishay Siliconix's D-Series High Voltage Power MOSFETs are Vishay's next-generation high voltage N-Channel MOSFETs available in 400V, 500V and 600V ratings. These new devices combines low specific on-resistance with ultra-low gate charge, currents from 3.0A to 36A and are available in a wide range of packages. Features include Vishay's new high-voltage stripe technology, on-resistance down to 0.13Ω, gate charge down to 6nC, best-in-class gate charge times on-resistant figures of merit (FOM) down to 7.65 Ω-nC, and avalanche rated for reliable operation. Typical applications include high-power, high-performance switch mode applications, including server and telecom power systems, welding, plasma cutting, battery chargers, ballast light, high-intensity discharge (HID) lighting, semiconductor capital equipment, and induction heating.

Features
  • Optimal Design
Low Area Specific On-Resistance
Low Input Capacitance (Ciss)
Reduced Capacitive Switching Losses
High Body Diode Ruggedness
Avalanche Energy Rated (UIS)
  • Optimal Efficiency and Operation
Low Cost
Simple Gate Drive Circuitry
Low Figure-of-Merit (FOM): Ron x Qg
Fast Switching
Applications
  • Consumer Electronics
Displays (LCD or Plasma TV)
  • Lighting
  • Server and Telecom Power Supplies
SMPS
  • Industrial
Welding
Induction Heating
Motor Drives
  • Battery Chargers
  • SMPS
Power Factor Correction (PFC)
Part NumberPackage / CaseVds - Drain-Source Breakdown VoltageId - Continuous Drain CurrentRds On - Drain-Source ResistanceQg - Gate ChargePd - Power DissipationData Sheet








Loading First Previous Next Last
  • Vishay
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)