Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Sfernice D2TO35 / D2TO20 Series Surface Mounted Power Resistors
NEWEST Products
Vishay Sfernice D2TO35 / 20 Series Surface Mounted Power Resistors

Vishay Sfernice D2TO35 / D2TO20 Series Surface

Mounted Power Resistors

Vishay Sfernice Surface Mounted Power Resistors are available in two series, the D2TO35 and the D2TO20 Series. Vishay Sfernice D2TO35 and D2TO20 Surface Mounted Power Resistors feature thick film technology, with a wide resistance range of 0.01Ω to 550Ω and are compact, low profile and non-inductive. Vishay Sfernice's D2TO35 features 35W at 25ºC, and the D2TO20 features 20W at 25ºC, and both series are AEC-Q200 qualified. Applications include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.

Features
  • 20 W at 25 °C case temperature
  • Surface mounted resistor - TO-263 (D2PAK) style package
  • Wide resistance range from 0.01 Ω to 550 kΩ
  • Non Inductive
  • RoHS compliant
  • Resistor isolated from metal tab
  • Solder reflow secure at 270°C/10s
Applications
  • Automotive
  • Industrial Welding Machines
  • Test Equipment
  • Uninterruptible Power Supply
  • Base Station Systems
  • Car Battery Management
  • Vishay
  • Industrial|Transportation
  • Passive Components|Resistors