|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Automotive-Grade Mono-Axial and Mono-Kap Series MLCCs
NEWEST Products

Vishay Automotive-Grade
Mono-Axial and Mono-Kap Series MLCCs

Vishay/BC Components' automotive-grade Mono-Axial and Mono-Kap (A & K) Series consist of robust, highly reliable MLCCs manufactured in precious metal technology (PMT/NME) with a wet build process and qualified according to AEC-Q200 with PPAP available upon request. The automotive-grade Mono-Axial and Mono-Kap Series from Vishay/BC Components feature coppery steel wire lead terminations with a 100% tin plate matte finish and an epoxy coating that provides mechanical strength for assembly extended-life environmental protection.


FEATURES
  • Voltage range: 50 Vdc, 100 Vdc, and 200 Vdc
  • Capacitance range: 100pF to 10nF (C0G/NP0 Dielectric); 470pF to 1.0µF (X7R, X8R Dielectric)
  • Operating temperature range: -55°C to +150°C
    (See General Specifications below)

GENERAL SPECIFICATIONS
C0G(NP0)Dielectric
X7R, X8R Dielectric
Note:
Electrical characteristics at + 25 °C unless otherwise specified

Operating Temperature:
- 55 °C to + 150 °C
(above + 125 °C, see Temperature Dependence curve)

Capacitance Range:
100 pF to 10 nF

Temperature Coefficient of Capacitance (TCC):
± 30 ppm/°C from - 55 °C to + 125 °C

Dissipation Factor (DF):
0.1 % maximum at 1.0 Vrms and 1 kHz for values > 1000 pF
and 1 MHz for values ≤ 1000 pF

Voltage Range:
50 Vdc, 100 Vdc, and 200 Vdc

Insulating Resistance:
At + 25 °C 100 000 MΩ min. or 1000 ΩF whichever is less
At + 125 °C 10 000 MΩ min. or 100 ΩF whichever is less
Test condition: rated voltage within 2 minutes of charging

Aging:
0 % maximum per decade

Dielectric Withstanding Voltage (DWV):
This is the maximum voltage the capacitors are tested for a
1-s to 5-s period and the charge/discharge current does not
exceed 50 mA

DWV: 50 V to 100 V, at 250 % of rated voltage
200 V, at 200 % of rated voltage




Note:
Electrical characteristics at +25 °C unless otherwise specified

Operating Temperature:
- 55 °C to + 150 °C
(X7R above + 125 °C, see Temperature Dependence curve)

Capacitance Range:
470 pF to 1.0 μF

Temperature Coefficient of Capacitance (TCC):
X7R: ± 15 % from - 55 °C to + 125 °C, with 0 Vdc applied
+ 15 %/- 30 % from - 55 °C to + 150 °C, with 0 Vdc applied
X8R: ± 15 % from - 55 °C to + 150 °C, with 0 Vdc applied

Dissipation Factor (DF):
2.5 % maximum at 1.0 Vrms and 1 kHz

Voltage Range:
50 Vdc, 100 Vdc, and 200 Vdc

Insulating Resistance:
At + 25 °C 100 000 MΩ min. or 1000 ΩF whichever is less
At + 125 °C 10 000 MΩ min. or 100 ΩF whichever is less

Aging Rate:
Typical 1 % maximum per decade

Dielectric Withstanding Voltage (DWV):
This is the maximum voltage the capacitors are tested for a
1-s to 5-s period and the charge/discharge current does not
exceed 50 mA

DWV: 50 V to 100 V, at 250 % of rated voltage
200 V, at 200 % of rated voltage
  • Vishay
  • Passive Components|Capacitors