Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Semiconductors AR1Px Fast Avalanche Rectifiers
NEWEST Products
Vishay Semiconductors AR1Px Fast Avalanche Rectifiers

Vishay Semiconductors
AR1Px Fast Avalanche Rectifiers

Vishay Semiconductors AR1Px Fast Avalanche Rectifiers feature a very low profile, glass passivated chip junction, and fast switching for high efficiency. AR1Px Fast Avalanche Rectifiers offer low reverse current and are available in 200V, 400V and 600V maximum repetitive peak reverse voltage. Vishay Semiconductors AR1Px Fast Avalanche Rectifiers are used for fast switching rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.

Features
  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Glass passivated chip junction
  • Fast switching for high efficiency
  • Low reverse current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition
Applications
  • Fast switching rectification of power supply
  • Inverters
  • Converters
  • Freewheeling diodes for consumer, automotive, and telecommunication





  • Vishay
  • Transportation
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers