|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay TH Series Capacitors
NEWEST Products

TH Series Surface Mount Capacitors

Vishay / Sprague offers the Solid Tantalum Surface Mount Capacitors TH Series.

View other Tantalum capacitors

TH3

TH3 series Solid Tantalum Surface Mount Capacitors feature an operating temperature up to 150ºC with 50% voltage derating and high reliability. RoHS compliant terminations are available, along with standard case sizes. The TH3 series can be used in automotive, industrial, and oil/petroleum applications.

Features
  • Operating temperature up to 150°C with 50% voltage derating
  • High reliability
  • RoHS compliant terminations available: Matte tin (all cases) or gold (D/E cases)
  • Standard EIA 535BAAC case sizes (A through E)
  • AEC-Q200 qualified
  • 100% surge current tested (B, C, D, E case sizes)
  • Compliant to RoHS Directive 2002/95/EC
  • Moisture sensitivity level 1
Applications
  • Automotive
  • Industrial Controls
  • Oil / Petroleum Applications
  • Safety Critical Industrial Tools and Products
  • High Temperature Sensing and Drilling Systems


TH4

View All Vishay High Temp Products

The TH4 series features an operating temperature up to 175ºC with 50% voltage derating and high reliability, and are 100% surge current tested. RoHS compliant terminations are available, along with standard EIA 535BAAC case sizes.
Learn More

Features
  • Operating temperature up to 175°C with 50% voltage derating
  • High reliability
  • RoHS compliant terminations available: Matte tin
  • Standard EIA 535BAAC case sizes (A through E)
  • AEC-Q200 qualified
  • 100% surge current tested
  • Compliant to RoHS Directive 2002/95/EC
Applications
  • Automotive
  • Industrial Controls
  • Oil / Petroleum Applications
  • Safety Critical Industrial Tools and Products
  • High Temperature Sensing and Drilling Systems


TH5

View All Vishay High Temp Products

The TH5 series Solid Tantalum Surface Mount Capacitors features an application voltage of 21V at the operating temperature of 200ºC, 500 hours of continuous operation at VR, and gold plated terminations. The TH5 series can be used in automotive, industrial, and oil/petroleum applications.

Features
  • Application voltage: 21 V at + 200 °C
  • Operating temperature up to + 200 °C
  • 500 h continuous operation at VR
  • Gold plated terminations
  • Standard EIA 535BAAC case size (E)
  • 100% surge current tested
  • Compliant to RoHS Directive 2002/95/EC
  • Moisture sensitivity level 1
Applications
  • Automotive
  • Industrial Controls
  • Oil / Petroleum Applications
  • Safety Critical Industrial Tools and Products
  • High Temperature Sensing and Drilling Systems

  • Vishay
  • Industrial|Transportation
  • Passive Components|Capacitors