Vishay VSMY785*X01 Automotive Grade,
High Power IR Emitting Diodes
Vishay Semiconductors VSMY785*X01 Automotive Grade, High Power IR Emitting Diodes are infrared, 850nm emitting diodes based on surface emitter technology with high radiant power and high speed, and molded in low thermal resistance Little Star packages. For the VSMY7850X01, a 42mil chip provides outstanding low forward voltage and allows DC operation of the device up to 1A. The VSMY7852X01 uses a 20mil chip for low forward voltage which allows DC operation of the device up to 250mA.
View more Vishay Semiconductors VSMY series
Features
- Package type: surface mount
- Package form: Little Star®
- High reliability
- High radiant power
- High radiant intensity
- Low forward voltage
- Designed for high drive currents
- Low thermal resistance
- Lead (Pb)-free reflow soldering
- AEC-Q101 qualified
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Specifications
- Dimensions (L x W x H in mm): 6.0 x 7.0 x 1.5
- Peak wavelength: λp = 850nm
- Angle of half intensity: ϕ = ± 60°
- Floor life: 4 weeks, MSL 2a, acc. J-STD-020
Applications
- Infrared illumination for CMOS cameras (CCTV)
- Driver assistance systems
- Machine vision IR data transmission
|
 |
|