Home » NEWEST Products » New by Manufacturer » Vishay » Vishay TH4 Solid Tantalum High Temp Capacitors
NEWEST Products
Vishay/Sprague TH4 Solid Tantalum High Temperature Capacitors

Vishay/Sprague TH4 Solid Tantalum High Temperature Capacitors

Vishay/Sprague's TH4 Series Solid Tantalum Capacitors have an operating temperature up to 175ºC with 50% voltage derating. In addition, the TANTAMOUNT®, Molded Case TH4 Capacitors from Vishay/Sprague are highly reliable automotive-grade (AEC-Q200 qualified) capacitors that are 100% surge current tested.

FEATURES
  • RoHS compliant terminations available: Matte tin (all cases)
  • Standard EIA 535BAAC case sizes
  • Compliant to RoHS Directive 2002/95/EC
  • Capacitance range: 10µF to 47µF
  • Voltage rating: 6.3VDC to 16VDC
  • Operating temperature range: -55°C to +175°C

APPLICATIONS
  • Automotive
  • Harsh environment
  • Oil exploration and drill systems
  • Control and sensing systems
  • Safety and critical industrial tools and products
  • High-temperature extended activity
  • High-temperature engines
  • Electronic sensors

  • Vishay
  • Passive Components|Capacitors