|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay SiP12107 Buck Regulator
NEWEST Products
Vishay Siliconix SiP12107 Buck Regulator

Vishay Siliconix SiP12107 Buck Regulator

Vishay Siliconix's SiP12107 Buck Regulator is a high frequency current-mode constant on-time (CM-COT) synchronous device with integrated high-side and low-side power MOSFETs. The SiP12107 from Vishay Siliconix is capable of supplying 3A continuous output at 4MHz switching frequency and produces an adjustable output voltage down to 0.6V from 2.8V to 5.5V input rail to accommodate a variety of applications. In addition, the SiP12107's architecture delivers ultra-fast transient response with minimum output capacitance and tight ripple regulation at very light load. This component is available in a lead(Pb)-free, power enhanced MLP-16L package in 3mm x 3mm dimension and offers 95% efficiency and 1% accuracy.

  • Halogen-free according to IEC 61249-2-21 definition
  • Supports all ceramic capacitors - No external ESR required
  • Selectable power saving mode or force current mode
  • Pulse-by-pulse current limit
  • Scalable with SiP12108 - 5A
  • Fully protected with OTP, SCP, UVP, OVP
  • PGood Indicator
  • Compliant to RoHS Directive 2011/65/EU
  • Notebook computers
  • Desktop PCs and servers
  • Handheld devices
  • POLs for telecom
  • Consumer electronics
  • Industrial and automation

  • Vishay
  • Power|Semiconductors|Integrated Circuits|IC-Power Management