Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Siliconix SIP324x Slew Rate Controlled Load Switches
NEWEST Products
Vishay Siliconix SIP324x Slew Rate Controlled Load Switches

Vishay Siliconix SIP324x Slew Rate
Controlled Load Switches

Vishay Siliconix's SiP324x Slew Rate Controlled Load Switches are designed for 1.1V to 5.5V operation. The SiP324x Slew Rate Controlled Load Switches guarantee low switch on-resistance at 1.2V input. Vishay Siliconix's SiP324x Slew Rate Controlled Load Switches feature a controlled soft-on slew rate of typical 150 μs that limits the inrush current for designs of capacitive load or noise sensitive loads. These SiP324x Slew Rate Controlled Load Switches feature a low voltage control logic interface (On/Off interface) that can interface with low voltage digital control without extra level shifting circuit. They can also support over 2A of continuous current.

Features
  • Halogen-free according to IEC 61249-2-21 definition
  • 1.1V to 5.5V operation voltage range
  • 62 mΩ typical from 2V to 5V
  • Low RON down to 1.2V
  • Slew rate controlled turn-on:
    150 μs at 3.6V for SiP32413, SiP32414
    2.5 ms at 3.6V for SiP32416
  • Fast shutdown load discharge for SiP32414 and SiP32416
  • Low quiescent current
    < 1 μA when disabled
    6.7 μA at VIN = 1.2V
  • Switch off reversed blocking
  • Compliant to RoHS Directive 2002/95/EC
Applications
  • Cellular phones
  • Portable media players
  • Digital camera
  • GPS
  • Computers
  • Portable instruments and healthcare devices

Application Circuit

Application Circuit
  • Vishay
  • Semiconductors|Integrated Circuits|IC-Switch