Home » NEWEST Products » New by Manufacturer » Vishay » Vishay/Sprague 893D Series Solid Tantalum Chip Capacitors
NEWEST Products

Vishay/Sprague 893D Series
Solid Tantalum Chip Capacitors

The 893D Series Solid Tantalum Chip Capacitors from Vishay/Sprague are Tantamount®, molded-case, built-in-fuse miniature capacitors that offer 100% matte tin standard termination with tin/lead available. Vishay/Sprague's 893D Series capacitors are compatible with "high volume" automatic pick and place, offer fuse activation at 25ºC:0.1 s max. with 5 A min. applied current, have an electrically activated internal fuse, and are 100% surge current tested (D and E case codes). Electrical characteristics of the 893D Series are operating temperature range of -55ºC to +125ºC, capacitance range of 0.47µF tp 470µF, voltage rating of 4 VDC to 50 VDC, and capacitance tolerance of ±10% and ±20%. The molded package is available in three case codes.
View other TANTAMOUNT® capacitors

FEATURES
  • Terminations: 100% Tin Standard, SnPb available
  • Molded package available in three case codes
  • Electrically activated internal fuse
  • Meets EIA 535BAAC and IEC Specification QC300801/US0001
PERFORMANCE/ELECTRICAL CHARACTERISTICS:
  • Operating Temperature: -55ºC to +125ºC
  • Capacitance Range: 1.0µF to 470µF
  • Voltage Range: 4 WVDC to 50 WVDC
  • Capacitance Tolerance: ±20%, ±10% standard

  • Vishay
  • Passive Components|Capacitors