|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » VEMx20xx/VEMx25xx Silicon Photodiodes & Transistors - Vishay
NEWEST Products
Vishay VEMx20xx/VEMx25xx Silicon Photodioes & Transistors

Vishay VEMx20xx/VEMx25xx Silicon Photodiodes & Phototransistors

Vishay Semiconductors VEMx20xx/VEMx25xx Silicon Photodiodes & Phototransistors are new high-speed photo detectors in miniature gullwing, reverse gullwing, and side-view packages with wide-view dome lenses. Offered with or without daylight blocking filters and featuring a ± 35° angle of half sensitivity, the AEC-Q101-qualified VEMD2xx3(SL) PIN photodiodes and VEMT2xx3(SL) phototransistors have matching emitters in Vishay's high-speed ± 25° and ± 28° VSMB2943xX01 series.

Vishay Semiconductors VEMD20xx/VEMD25xx Silicon PIN Photodiodes are high speed and high sensitive PIN photodiodes in a miniature surface mount package (SMD) with dome lens. On the VEMD2003X01, VEMD2023X01, and VEMD2023SLX01 it has a daylight filter that is matched with IR emitters operating at a wavelength of 830nm to 950nm. For the VEMD2503X01, VEMD2523X01, and VEMD2523SLX01 they have a clear epoxy which allows light detection of a wide wavelength range from 350nm to 1120nm. The photo sensitive area of the chip is 0.23mm2.


Features
  • Package type: surface mount
  • Package form: GW, RGW or side view
  • Dimensions (L x W x H in mm):
    • 2.3 x 2.3 x 2.55 (GW or RGW)
    • 2.3 x 2.55 x 2.3 (sideview)
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Fast response times
  • Angle of half sensitivity: Ø = ±35°
  • Package matched with IR emitter:
  • Lead (Pb)-free reflow soldering
Applications
  • Applications
  • High speed photo detector
  • Infrared remote control
  • Infrared data transmission
  • Photo interrupters
  • IR touch panels
  • Light curtain
  • Detector for optical switch

Vishay Semiconductors VEMT20xx/VEMT25xx Silicon NPN Phototransistors are silicon NPN epitaxial planar phototransistors in a miniature surface mount package (SMD) with dome lens. On the VEMT2003X01, VEMT2023X01, and VEMT2023SLX01 it has a daylight filter that is matched with 830nm to 950nm IR emitters. With the VEMT2503X01, VEMT2523X01, and VEMT2523SLX01 they are sensitive to visible and near infrared radiation.

Features
  • Package type: surface mount
  • Package form: GW, RGW or sideview
  • Dimensions (L x W x H in mm):
    • 2.3 x 2.3 x 2.55 (GW or RGW)
    • 2.3 x 2.55 x 2.3 (sideview)
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Fast response times
  • Angle of half sensitivity: Ø = ± 35°
  • Package matched with IR emitter:
  • Lead (Pb)-free reflow soldering
Applications
  • Detector in automotive applications
  • Photo interrupters
  • Miniature switches
  • Counters
  • Encoders
  • Position sensors
  • Vishay