Home » NEWEST Products » New by Manufacturer » Vishay » SiP32458/59 Slew Rate Controlled Load Switches - Vishay
NEWEST Products
Vishay Siliconix SiP32458/59 Slew Rate Controlled Load Switches

Vishay Siliconix SiP32458/59 Slew Rate
Controlled Load Switches

Vishay Siliconix's SiP32458/59 Slew Rate Controlled Load Switches are slew rate controlled integrated high side load switches that operate in the input voltage range from 1.5V to 5.5V. The SiP32458/59 are made of a P-channel MOSFET switching element with integrated gate pump that provides 20mΩ switch on resistance over a wide input voltage range. These devices have low voltage logic control threshold that can interface with low voltage control I/O directly without extra level shift or driver. A 2.8 MΩ pull-down resistor is integrated at logic control EN pin. The slow slew rate of the SiP32458/59 is in the range of 3ms limits the in-rush current and minimizes the switching noise. The SiP32458 features a reverse current blocking capability while the SiP32459 features an integrated output discharge switch.

Features
  • Low input voltage, 1.5V to 5.5V
  • Low RON, 20mΩ typical at 5V
  • Slew rate control
  • Low logic control
  • Reverse current blocking when disabled
    (SiP32458, without output discharge switch)
  • Integrated output discharge switch
    (SiP32459 only)
  • Integrated pull down resistor at EN pin
  • 6 bumps WCSP package
Applications
  • Battery operated devices
  • Smart phones
  • GPS and PMP
  • Computer
  • Medical and healthcare equipment
  • Industrial and instrument
  • Cellular phones and portable media players
  • Game console


Block Diagram

Block Diagram
  • Vishay
  • Semiconductors|Integrated Circuits|IC-Switch