Home » NEWEST Products » New by Manufacturer » Vishay » Vishay SE20AFJ / SE30AFJ Standard Rectifiers
NEWEST Products
Vishay SE20AFJ / SE30AFJ Standard Rectifiers

Vishay SE20AFJ / SE30AFJ Standard Rectifiers with ESD

Vishay Semiconductor SE20AFJ / SE30AFJ Standard Rectifiers are 600 V rectifiers with ESD capability offering high current density with forward currents of 2 A and 3 A in the low-profile, surface-mount SlimSMA DO-221AC package. With their ESD capability, the 600 V SE20AFJ and SE30AFJ standard rectifiers can provide class H3B (>8 KV) performance based on the AEC-Q101-001 human body model (contact mode). In addition, the extremely low profile of their SlimSMA DO-221AC package and high forward currents of 2 A and 3 A provide the high current density needed for space-constrained automotive applications.

Features
  • Very low profile - typical height of 0.95 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current
  • ESD capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
Applications
  • General Purpose
  • Consumer and
    Automotive Power Line
    Polarity Protection


  • Vishay
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers