|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Semiconductors VLMU3100 UV SMD LED
NEWEST Products
Vishay Semiconductors VLMU3100 Ultraviolet SMD LEDs

Vishay Semiconductors VLMU3100 Ultraviolet SMD LEDs

Vishay Semiconductors VLMU3100 Ultraviolet SMD LEDs feature power dissipation of just 120mW and all the benefits of solid-state LED technology to ensure reliable and stable performance. Aimed at a wide range of applications, including adhesive curing, the VLMU3100 serves as a solid-state replacement for mercury vapor lamps. These UV LEDs overcome many of the problems associated with systems based on mercury vapor lamps, which generate significant heat and degrade unpredictably over their service lives. The VLMU3100 is designed for long service life, with a surface-mount PLCC-2 package consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is cast in clear silicone, guaranteeing a long lifetime. The package's viewing angle is 120º and the dimensions are 3.2 x 2.8 x 1.9mm.


Features & Benefits
  • UV SMD LED with exceptional brightness
  • High efficient InGaN technology
  • Long lifetime due to silicone casting
  • Compatible with automatic placement equipment
  • Low profile package
  • Non-diffused lens: excellent for coupling to light pipes
    and backlighting
  • Low power consumption
  • Preconditioning: according to JEDEC level 3
  • ESD-withstand voltage: up to 1kV according to JESD22-A114-B
  • Solid-state LED technology
  • EIA- and ICE-standard surface-mount PLCC-2 package
  • Compatible with IR reflow and vapor phase soldering
  • Supplied in 8mm tape for automatic placement equipment
Specifications
  • Dimensions: 3.2 by 2.8 by 1.9mm
  • Luminous intensity range: 9 to 13mcd
    at 20mA; 11mcd typical
  • Wavelength: 400 to 410nm; 405nm typical
  • Forward voltage: 2.8 to 3.8V; 3.2V typical
  • Viewing angle: 120º
  • Power dissipation: 120mW

Applications
  • Curing of glue and laquer
  • Recognition of safety features of
    money bills

Use this for standalone videos anywhere on Mouser.com.


Surface-mount PLCC-2 Package

Surface-mount PLCC-2 Package
Package Dimensions in mm
Package Dimensions
  • Vishay Semiconductors
  • Optoelectronics|LEDs