|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay PNM Series Non-Magnetic Chip Resistors
NEWEST Products

Vishay PNM Series Non-Magnetic Chip Resistors

Vishay / Thin Film PNM Series Non-Magnetic Chip Resistors eliminate materials that would disturb magnetic fields applications, such as MRI magnetic resonance imaging machines. Vishay / Thin Film's PNM Series resistors contain non-magnetic materials that eliminate the effects of stray magnetic fields on circuit performance, resulting in simplified shielding requirements and improved sound quality in audio applications. Other features of the PNM Series include moisture resistance, high purity alumina substrate availability, non-standard values availability, very low noise and voltage coefficient (<-30 dB), non-inductiveness, 100% visual inspection per MIL-PRF-55342, laser-trimmed tolerances to ±0.1%, wraparound resistance less than 10mΩ, and more.

Features
  • Non-magnetic
  • Moisture resistant
  • High purity alumina substrate
  • Non-standard values available
  • Resistance range: 10Ω to 3MΩ
  • Operating temperature range: -55°C to +125°C
  • Very low noise and voltage coefficient (<-30 dB)
  • Non-inductive
  • Very low noise and voltage coefficient (<-30 dB)
  • Laser-trimmed tolerances to ± 0.1%
  • Wraparound resistance less than 10mΩ
Part Number Resistance Voltage Rating Tolerance Operating Temperature Range





First Previous Next Last
  • Vishay