Home » NEWEST Products » New by Manufacturer » VCC » VCC Linear LED Light Bars
NEWEST Products

VCC Linear LED Light Bars

VCC Linear LED Light Bars are linear light sources that project a band of light along the entire length of each light pipe using one or more LEDs. They are a complete solution, each with LEDs, light pipe, mounting bracket, and wires. VCC Linear LED Light Bars feature optical grade acrylic, used for maximum light output and performance, and are available in four colors: cool white, red, green, and blue. These light bars provide ultimate flexibility for accent and trim lighting used in a variety of environments.

 

Specifications
  • Effective width: 130mm
  • Operating temperature: +15 ~ +50ºC
Applications
  • Backlighting
  • Advertisement lighting
  • Plant lighting
  • Panel illumination
  • Small area lighting
Part Numbers Datasheet Illumination Color Wavelength Supply Voltage Supply Current Illuminance
VAOS-1SW1103A
Cool White - 3.2V 150mA 500lux
VAOS-1SR1103A Red 630nm 2.1V 350mA 680lux
VAOS-1SG1103A Green 535nm 3.4V 350mA 1000lux
VAOS-1SB1103A Blue 485nm 3.2V 350mA 330lux

Dimensions in mm


Dimensions in mm
  • VCC
  • Lighting
  • Backlight|General Lighting|Optoelectronics|LEDs