Home » NEWEST Products » New by Manufacturer » TT Electronics » Optek / TT Electronics OVM4 Series Hi-Reliability Visible LED Lamps
NEWEST Products
Optek / TT Electronics

Optek / TT Electronics OVM4 Series
Hi-Reliability Visible LED Lamps

Optek / TT Electronics OVM4 Series Hi-Reliability Visible LED Lamps function with severe levels of mechanical, environmental, and electrical stress that are typical of military and harsh industrial applications. The Optek OVM4 LED Lamps are high-sensitivity visible LEDs that are mounted in a hermetically sealed TO-46 package. Optek's OVM4 Series Hi-Reliability Visible LED Lamps are available in Blue, Green, Red, and Yellow and are ideal for automotive exterior and interior lighting, architectural lighting, and electronic signs and signals.

Features
  • Hermetically sealed TO-46 package
  • Blue, Green, Red, Yellow
  • High-brightness with well-defined spatial radiation patterns
  • ESD protection built-in
Applications
  • Automotive exterior and interior lighting
  • Architectural lighting
  • Electronic signs and signals
Part Number Material Emitted Color Wavelength (If=20ma.)
Intensity Typ. (mcd) Lens Color
OVM4B InGaN

463 nm
2260
Clear Glass
OVM4BTX*
OVM4G InGaN

530 nm
6520
Clear Glass
OVM4GTX*
OVM4R AllnGaP

630 nm
3300
Clear Glass
OVM4RTX*
OVM4Y AllnGaP

591 nm
2010
Clear Glass
OVM4YTX*
*OVM4xTX devices are processed to OPTEK's 100% screening and QCI program-patterned after MIL-PRF-19500. Group A and B are performed on every lot. Group C is performed every six months.
  • Optek / TT Electronics
  • Optoelectronics|Lamps & Holders|LEDs