Home » NEWEST Products » New by Manufacturer » TT Electronics » IRC / TT electronics OARS Open Air Sense Resistors
NEWEST Products
TT Electronics / IRC

TT Electronics / IRC OARS Series Open
Air Sense Resistors

TT Electronics / IRC OARS Series Open Air Sense Resistors are rated for 1W at 85ºC (2W at 25ºC) with resistance values from 0.002Ω to 0.05Ω with tolerances down to +1%. They feature TCRs as low as +20ppm/ºC and inductance values in the single‐digit nanohenry range. Operating range is ‐40ºC to +125ºC. TT Electronics / IRC OARS Series Open Air Sense Resistors offer compliant terminations that allow them to expand and contract with the PC board's thermal cycling, enabling them to meet or exceed the 1,000 - 2,000 cycles required by most automotive manufacturers. This thermal cycling stresses the solder joints of conventional flat chip resistors, which can often cause failure. The unique lead form of the OARS resistors provides an inherent advantage in compliance to the mechanical stress caused by thermal cycling. The welded copper terminals in the OARS Series Open Air Sense Resistors also provide a low resistance terminal to enhance reliable performance for demanding applications.

View All TT Electronics Axial Film Resistors

Features
  • Welded Construction
  • Flameproof
  • Inductance less than 10 nanohenries
  • Load Life @25°C (1000 hrs): 1% max
  • Moisture No Load (1000 hrs): 1% max
  • Temperature Cycle @ -40°C & +125°C (1000 cyc): 1% max
Applications
  • Current Sensing
  • Feedback
  • Low inductance
  • Surge and pulse
  • IRC / TT Electronics
  • Passive Components|Resistors