|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TT Electronics » Welwyn / TT electronics PCF Thin Film Resistors
NEWEST Products
Welwyn / TT Electronics

Welwyn / TT Electronics PCF Series Thin Film Resistors

Welwyn / TT Electronics PCF Series Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering. The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M.

  • Precision metal film technology
  • Extended ohmic range 1R-3M
  • Precision to ±0.01% and 5ppm/°C
  • TCR grades 50, 25, 15, 10, 5ppm/°C
  • Passivated range for superior humidity performance
  • Load life stability and humidity to 0.05%
  • Printed Circuit Boards (PCBs)
Electrical Data - Standard Range

*Standard values E24 or E96. Other values may be available by request.
Note 1: PCF0201 also available in 1% tolerance. Note 2: Higher values available on request.

Electrical Data - Passivated Range

*Standard values E24 or E96. Other values may be available by request.
PCF0402 standard Range Resistors PCF0603 standard range Resistors PCF0805 standard range resistors PCF1206 standard range resistors PCF0402P passivity range resistors PCF0603P passivity range resistors PCF0805P passivity range resistors
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Welwyn / TT Electronics
  • Passive Components|Resistors