Home » NEWEST Products » New by Manufacturer » TT Electronics » HM72E Molded Surface Mount Inductors - BI Technologies/TT electronics
NEWEST Products
BI Technologies / TT Electronics

BI Technologies / TT Electronics
HM72E Molded Surface Mount Inductors

BI Technologies / TT Electronics HM72E Series High Power High Performance Inductors are focused primarily on industrial applications. The HM72E series molded surface mount inductors from TT electronics have inductance range from 0.10µH to 33.0µH, operating and storage temperature range up to +155ºC, and operating frequency up to 3MHz. The HM72E series complements the HA72E series designed for automotive applications.

Features
  • Operating & storage temperature -40°C to +155°C
  • Temperature rise, maximum 50°C
  • Operating frequency up to 3MHz
  • Inductance range 0.10 to 33.0µH

Applications
  • Industrial
  • BI Technologies / TT Electronics