Home » NEWEST Products » New by Manufacturer » TT Electronics » HA72E Molded Surface Mount Inductors - BI Technologies / TT electronics
NEWEST Products
BI Technologies / TT Electronics

BI Technologies / TT Electronics
HA72E Molded Surface Mount Inductors

BI Technologies / TT Electronics HA72E Series Molded Surface Mount Power Inductors are high power, high performance inductors aimed at automotive applications. The HA72E series power inductors from BI Technologies / TT Electronics are AEC-Q200 certified and feature operating and storage temperature range up to +155ºC, operating frequency up to 3MHz, and inductance range from 0.10µH to 33.0µH.

Features
  • Operating & storage temperature -40°C to +155°C
  • Temperature rise, maximum 50°C
  • Operating frequency up to 3MHz
  • AEC-Q200 certified
  • Inductance range 0.10µH to 33.0µH
Applications
  • Automotive
  • BI Technologies / TT Electronics