Home » NEWEST Products » New by Manufacturer » TriQuint Semiconductor » TriQuint TQM8M9074 2140 MHz Evaluation Board
NEWEST Products
TriQuint TQM8M9074 2140 MHz Evaluation Board

TriQuint TQM8M9074 2140 MHz Evaluation Board

TriQuint Semiconductor's TQM8M9074 2140 MHz Evaluation Board is designed to help evaluate TriQuint's TQM8M9074 1/2 Watt High Linearity Variable Gain Amplifier at 2140 MHz. The TQM8M9074 is a high dynamic range analog controlled variable gain amplifier (VGA) which operates from 0.7 to 2.8 GHz. The TriQuint TQM8M9074 is able to achieve high performance with +43 dBm OIP3 and +27.5 dBm P1dB over a wide gain variation range while only consuming 225mA current. The TQM8M9074 is targeted for use in wireless infrastructure where high linearity, medium power, and high efficiency are required.


Part Number Gain Input
Return Loss
Output
Return Loss
Output
P1dB
Output IP3
(Pout=+11 dBm per tone)
Amplifier
Current
Supply
Voltage
TQM8M9074-Eval +23.2dB -15.6dB -16.5dB +27.5dBm +42.9dBm 240mA +5V

Evaluation Board Bill of Materials
Evaluation Board Schematic Evaluation Board Layout
Evaluation Board Layout

  • TriQuint Semiconductor
  • Development Tools|Semiconductors|Integrated Circuits|IC-Amplifier