|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TriQuint Semiconductor » TriQuint TGA2601-SM Dual pHEMT Discrete Device
NEWEST Products
TriQuint TGA2601-SM Dual pHEMT Discrete Device

TriQuint TGA2601-SM Dual pHEMT Discrete Device

The TriQuint Semiconductor TGA2601-SM is a packaged low noise Dual pHEMT Discrete Device. The TGA2601-SM operates from 800 - 3000 MHz. TriQuint's TGA2601-SM in the balanced application circuit typically provides <0.7 dB noise figure with a small signal gain of >24 dB at 900 MHz, >19 dB at 1950 MHz, >19 dB at 2600 MHz. TGA2601-SM Dual pHEMT Discrete Device is available in a low-cost, surface mount 16 lead 4 x 4 QFN style package and is ideally suited for base station and WiMAX applications.

Part Number Freq
(GHz)
Gain
(dB)
P1dB
(dBm)
Output
IP3 (dBm)
NF
(dB)
Vdd
(V)
Idd
(mA)
TGA2601-SM-T/R 0.8 - 3 19 - 24 23 30 0.7 4 50
Features
  • Gain 24 dB @ 900 MHz, 19 dB @ 1950 MHz, 19 dB @ 2600 MHz
  • Bias Conditions: 4 V/100 mA
  • Package Dimensions: 4.0 x 4.0 x 0.9 mm
Typical Applications
  • WiMAX
  • Base Stations

Balanced Amplifier 950 MHz and 1950 MHz Circuit Schematic
Balanced Amplifier 2600 MHz Circuit Schematic
Balanced Amplifier 2600 MHz Circuit Schematic
  • TriQuint Semiconductor
  • Wireless
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)