|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Qorvo » TQP4M00xx Low Loss Reflective Switches - TriQuint
NEWEST Products
TriQuint TQP4M00xx Low Loss Reflective Switches

TriQuint TQP4M00xx Low Loss Reflective Switches

TriQuint's TQP4M00xx Low Loss Reflective Switches are GaAs FET single-pole, double throw (SPDT) (TQP4M0008) or GaAs FET single-pole, three throw (SP3T) (TQP4M0011) low loss reflective switches with good isolation. Both may be controlled or operated using DC control signals from 1.8 to 5 Volts. Each has a 100−6000MHz broadband performance. The TQP4M0008 is packaged in a RoHS-compliant, compact 6-pin 2x2mm surface-mount leadless package. The TQP4M0011 is packaged in a RoHS-compliant, compact 12-pin 3x3mm QFN package. Each is an ideal choice for wireless infrastructure and test & measurement applications requiring low insertion loss and high input IP3. They can also be used for any general purpose RF application.

Features
  • General Purpose
  • Broadband: 100−6000MHz
  • Low Insertion Loss:
    • TQP4M0008 0.3dB at 1GHz
    • TQP4M0011 0.6dB at 2GHz
  • High Input IP3:
    • TQP4M0008 +56dBm at 1GHz
    • TQP4M0011 +88dBm at 2GHz
  • CMOS Compatible Dual (TQP4M0008) or Triple (TQP4M0011) Voltage Control
  • Lead Free, RoHS Compliant SMT Package
Applications
  • WLAN
  • Cellular Infrastructure
  • Test and Measurement
  • Smart Energy
  • UHF/VHF
  • LMR
  • General Purpose Broadband Wireless
Part Number Package / Case Number of Switches Switch Configuration Supply Voltage - Min Supply Voltage - Max Data Sheet







First Previous Next Last
 
Block Diagrams
 
  • TriQuint Semiconductor