|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Qorvo » TQM7M9053 RF Quad Band Amplifier - TriQuint
NEWEST Products
TriQuint TQM7M9053 RF Quad Band Amplifier

TriQuint TQM7M9053 RF Quad Band Amplifier

TriQuint's TQM7M9053 RF Quad Band Amplifier is a fully matched multimode multiband Power Amplifier Module that supports Quad-band GSM/EDGE Linear, W/CDMA & LTE Band 1, and low band WCDMA/LTE (externally tuned for either Band 5 or Band 8). The GSM PA output power is controlled by the input power coming from the transceiver in both GMSK and 8PSK modes. The 2-Gain state WCDMA PA operates in HPM and MPM to maximize talk time over the entire range of operating conditions. It also includes a coupler and built-in regulator, ideal for today's extremely small data enabled phones. The TQM7M9053 is designed on TriQuint's GaAs HBT technology with CuFlip® assembly offering state of the art reliability, temperature stability and ruggedness. Its RF performance meets the stringent linearity requirements for multi-mode operation.

  • Quad-Band Linear GSM/EDGE
  • UMTS B1 and B5/8
  • Input power controlled - GMSK and 8PSK
  • GSM LB has 2 modes - HP, LP
  • GSM HB has 2 modes - HP, LP
  • W/CDMA has 2 modes - HP, MP
  • HBT/PHEMT / CuFlip® PA Technology
  • Integrated coupler
  • Built-in voltage regulator
  • 50Ω input and Output Impedance
  • Lead-free 260°C / RoHS / Halogen-free
  • 24 Pin 5x7.5*0.89mm Package
  • GSM/EDGE/WEDGE Applications
  • WCDMA B1/8 or B1/5 Applications
  • WCDMA B1/5/8 Applications (w/ external switch)
  • HSDPA/HSUPA/HSPA+ Applications
  • LTE Applications / EVDO revA/B B1&B5
Block Diagram
Block Diagram
  • TriQuint Semiconductor