|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Qorvo » TQL9048 High Linearity Gain Block Amplifier - TriQuint
NEWEST Products
TriQuint TQL9048 High Linearity Gain Block Amplifier

TriQuint TQL9048 High Linearity Gain Block Amplifier

TriQuint's TQL9048 High Linearity Gain Block Amplifier is a cascadable, high linearity gain block amplifier in a low-cost surface-mount package. At 1.9GHz, the amplifier typically provides 14.5dB gain, +40.5dBm OIP3, and 1.7dB Noise Figure while only drawing 130mA current. The TQL9048 has good noise figure and high linearity performance allowing the device to be used in both receiver and transmitter chains for high performance systems. The gain block is internally matched using a high performance E-pHEMT process and only requires four external components for operation from a single positive supply. This low noise amplifier contains an internal active bias to maintain high performance over temperature and integrates a shut-down biasing capability to allow for operation for TDD applications. The TQL9048 is targeted for wireless infrastructure or other applications requiring high linearity and/or low noise figure.

Features
  • 50-4000MHz Operational Bandwidth
  • Medium 15dB gain
  • High linearity, +40.5dBm Output IP3
  • Unconditionally stable
  • Integrated on-chip matching, 50ohm in/out
  • Integrated active bias
  • Integrated shutdown control pin
Applications
  • Repeaters
  • Mobile Infrastructure
  • Defense Communications
  • General Purpose Wireless
  • TDD or FDD systems
Functional Block Diagram
Functional Block Diagram
  • TriQuint Semiconductor