|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TriQuint Semiconductor » TQC0015 SPDT Switch - TriQuint
NEWEST Products
TriQuint TQC0015 High Isolation, Absorptive SPDT Switch

TriQuint TQC0015 High Isolation,
Absorptive SPDT Switch

TriQuint TQC0015 GaAs FET single-pole, double throw (SPDT) high isolation, absorptive switch delivers 100 - 6000MHz broadband performance in wireless applications. A DC supply ranging from +3 to +5 Volts and control signals compliant to +1.8 CMOS logic operate the TQC0015. The switch features added functionality with a Disable pin where both output ports are terminated in 50ohms. Available in a RoHS-compliant, compact 4 x 4mm surface-mount leadless package. The TQC0015 SPDT switch can be used in wireless infrastructure, test and measurement, or any general purpose wireless application.

TriQuint's TQC0015-PCB Evaluation Board helps designers evaluate the functions and capabilities of the TQC0015 GaAs FET SPDT switch.

Features
  • Low Insertion Loss
  • +56dBm Input IP3
  • High Isolation
  • Absorptive
  • +1.8V logic compatible
  • Termination "off" state functionality for both output ports
  • Single Positive Voltage Control
  • 4 x 4mm 16-pin QFN package
Applications
  • WLAN
  • Cellular Infrastructure
  • Test and Measurement
  • Smart Energy
  • UHF/VHF
  • LMR
  • General Purpose Broadband Wireless
  • Enable Pin Functionality
Functional Block Diagram
TriQuint TQC0015 High Isolation, Absorptive SPDT Switch Functional Block Diagram
TQC0015-PCB Evaluation Board Diagram
TriQuint TQC0015-PCB Evaluation Board Diagram
eNews
  • TriQuint Semiconductor