|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TriQuint Semiconductor » TGF2120 GaAs pHEMT - Triquint
NEWEST Products
Triquint TGF2120 GaAs pHEMT

Triquint TGF2120 GaAs pHEMT

TriQuint TGF2120 is a discrete 1200-Micron pHEMT which operates from DC to 20 GHz. Triquint TGF2120 is designed using 0.25µm power pHEMT production process. This process features advanced techniques to optimize microwave power and efficiency at high drain bias operating conditions. The TGF2120 typically provides 31 dBm of output power at P1dB with gain of 11dB and 57% power-added efficiency at 1dB compression. This performance makes the TGF2120 appropriate for high efficiency applications. The protective overcoat layer with silicon nitride provides a level of environmental robustness and scratch protection.

Features
  • Frequency: DC to 20GHz
  • Linear Gain: 11dB
  • P1dB: 31dBm
  • PAE: 57%
  • Voltage : 8V
  • Current: 194mA
  • Package Style: Die
  • RoHS: Yes
  • Lead Free: Yes
  • Halogen Free: Yes
Applications
  • Aerospace
  • Broadband Wireless
  • Commercial
  • Defense
  • High Reliability
  • Test and Measurement
  • TriQuint Semiconductor