|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Qorvo » TGA2450-SM Power Amplifier Module - TriQuint
NEWEST Products
TriQuint TGA2450-SM Power Amplifier Module

TriQuint TGA2450-SM Power Amplifier Module

TriQuint TGA2450-SM Power Amplifier Module is a fully integrated surface mount 3-stage Power Amplifier Module designed for 3G and 4G small cell base station applications with 1 W RMS at the antenna. Featuring a 20-Pin 20x20mm Plastic Package, this compact 50Ω Power Amplifier Module is smaller than traditional discrete component solutions and requires minimal external components. The design incorporates a Doherty final stage to achieve high power added efficiency of 35% for the entire module at 2.5W average power. TGA2450-SM supports multi-mode and multicarrier signals. The module includes InGaP/GaAs HBT device technology to provide a combination of high efficiency and DPD compatibility.

  • 2110-2170 MHz
  • Integrated Doherty Final Stage
  • Three Stage Power Added Efficiency: 35%
  • 50 Ω Input / Output
  • Power Gain: 34 dB
  • Peak Power: 18 W
  • Package Dimensions: 20 x 20 x 1.5 mm
  • 100% DC and RF tested
  • Small Cell BTS
  • 3G/4G Wireless infrastructure
  • Linearized Transmitter
  • Heterogeneous Networks
Part NumberPower Gain TypNoise FigureOperating Supply VoltageMaximum Operating TemperaturePackage / CaseFrequency RangeData Sheet

Loading First Previous Next Last

Functional Block Diagram

TriQuint TGA2450-SM Power Amplifier Module Functional Block Diagram
Sign-Up for New Product Announcements from Mouser
  • TriQuint Semiconductor