|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TriQuint Semiconductor » 885062/70/71 Bulk Acoustic Wave Filters - TriQuint
NEWEST Products
TriQuint 885062/70/71 Bulk Acoustic Wave (BAW) Band-Pass Filters

TriQuint 885062/70/71 Bulk Acoustic Wave (BAW)
Band-Pass Filters

TriQuint's 885062/70/71 Bulk Acoustic Wave (BAW) Band-Pass Filters are high-performance, high power filters with extremely steep skirts, simultaneously exhibiting low loss in the WiFi band, and high band-edge, adjacent LTE /TD-LTE bands & near-in rejection. Each of these devices enables coexistence of WiFi and LTE signals within the same device or in close proximity to one another. Their unique power handling capability allows for implementation into access points, small cell base stations, and other high power ISM band applications. Each filter exhibits excellent power handling capabilities.

Features
  • Low Loss in WLAN band with extended upper corner for inclusion of Bluetooth (except 885070)
  • High Rejection in B38/B40 bands
  • Industry leading small size
  • Performance over -40°C to +95°C (885062 & 885070) or -30°C to +85°C (885070)
  • Ceramic chip-scale Package (CSP)
  • Hermetically sealed
  • RoHS compliant, Pb-free
Applications
  • WiFi bandpass filter that enables the coexistence of 3G/4G/LTE/TD-LTE & WiFi signals
  • High-power WLAN Access Points and Small Cells
  • Band-edge filtering of WiFi signal emissions
  • Smart Meters and 2.4GHz ISM Applications
  • Set Top Box, Gateways and WiFi Routers
  • Automotive qualified based on AEC-Q200 standard (885062 only)
  • Portable Hotspots and Mobile Routers
Block Diagrams
885070 Block Diagram
Pin No. Label
9 Input
6 Output
1, 2, 3, 4, 5, 7, 8, 10 Case Ground

885062/885071 Block Diagram
eNews
  • TriQuint Semiconductor