|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Qorvo » 885033 2.4GHz WLAN/BT LTE Co-Existence Filter - TriQuint
NEWEST Products
TriQuint 885033 2.4GHz WLAN/BT LTE Co-Existence Filter

TriQuint 885033 2.4GHz WLAN/BT
LTE Co-Existence Filter

TriQuint's 885033 2.4GHz WLAN/BT LTE Co-Existence Filter is a high-performance, high power Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the WiFi band and high near-in rejection in the 2.6GHz bands. The 885033 is specifically designed to enable coexistence of WiFi and LTE signals within the same device or in close proximity to one another. It uses common module packaging techniques to achieve the industry standard 1.4x1.2x0.46mm footprint. The filter exhibits excellent power handling capabilities.

Features
  • Features
  • Low Loss in WLAN band with extended upper corner for inclusion of Bluetooth
  • High Rejection in B38/B40 bands
  • Industry leading small size: 1.4x1.2x0.46mm
  • Performance over -30 to +85ºC
  • Single Ended operation
  • Hermetically sealed
  • RoHS compliant, Pb-free module package
Applications
  • WiFi bandpass filter that enables the coexistence of 4G (WiMAX/LTE/TD-LTE) & WiFi signals
  • Handsets
  • Portable Hotspots
  • Mobile Routers
  • Smart Meters
  • High-power WLAN Access Points
  • Applicable reject bands: 2.6 GHz WiMAX/LTE, LTE Bands & 38 & 40
Block Diagram
Block Diagram
  • TriQuint Semiconductor